Kingbright KAAF-3529RGBS-11-C3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 1.8mm |
| Length | 2.8mm |
| Lens Style | Square |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAAF-3529RGBS-11-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.