Kingbright KAAF-5050RGBS-13 technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Length | 5mm |
| Lens Style | Round |
| Luminous Intensity | 1400mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KAAF |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAAF-5050RGBS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.