Kingbright KAAF-5060PBESEEVGC technical specifications.
| Package/Case | 100 |
| Color | Blue, Green, Orange |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 10uA |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAAF-5060PBESEEVGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.