Kingbright KAF-5060VBDSEEVGAS technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAF-5060VBDSEEVGAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.