The Kingbright KAS-4805SEL1S/5 is a 15-LED red light-emitting diode with a wavelength of 618nm and a luminous flux of 75 lumens. It measures 48mm in length and 5mm in width, with a height of 1.6mm. The device operates within a temperature range of -30°C to 100°C.
Kingbright KAS-4805SEL1S/5 technical specifications.
| Color | Red |
| Height | 1.6mm |
| Length | 48mm |
| Luminous Flux | 75lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 15 |
| Wavelength | 618nm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KAS-4805SEL1S/5 to view detailed technical specifications.
No datasheet is available for this part.