Kingbright KASL-4805QB25SX15/7 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Forward Current | 700mA |
| Height | 1.6mm |
| Length | 5mm |
| Luminous Flux | 60lm |
| Mount | Standard |
| Number of LEDs | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wavelength | 460nm |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KASL-4805QB25SX15/7 to view detailed technical specifications.
No datasheet is available for this part.