Kingbright KASL-4805ZG25SX15/7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 700mA |
| Height | 1.6mm |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 15 |
| Number of Segments | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 525nm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KASL-4805ZG25SX15/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.