Kingbright KB-2350EW technical specifications.
| Package/Case | Module |
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 20.04mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 4.86mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-2350EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.