Kingbright KB-2350SEKW technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Height | 4.86mm |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-2350SEKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.