Kingbright KB-2770SYKW technical specifications.
| Package/Case | 315 |
| Color | Yellow |
| Current | 175mA |
| Forward Current | 20mA |
| Height | 6.12mm |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Number of Segments | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-2770SYKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.