
Kingbright KB-A100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-A100SRW to view detailed technical specifications.
No datasheet is available for this part.