
Kingbright KB-D100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-D100SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
