Kingbright KB-F100SURKW technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 6.12mm |
| Luminous Intensity | 230mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Number of Segments | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-F100SURKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.