
Kingbright KB2300EW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.12mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2300EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.