
Kingbright KB2635EW technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Number of Segments | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2635EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
