
Uni-color red LED light bar, featuring a diffused, round, domed, square lens with a 3mm lens size. This through-hole component operates with a 2V voltage rating and a 30mA current, with a forward current of 20mA. Emitting red light at a 625nm wavelength, it provides a luminous intensity of 40mcd. The DIP package measures 6.12mm in height and 9.94mm in width, with an operating temperature range of -40°C to 85°C. RoHS compliant and supplied in a tube of 50 units.
Kingbright KB2655EW technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.12mm |
| Illumination Color | Red |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Square |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2655EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
