
Kingbright KB2670EW technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 24mcd |
| Mount | Through Hole |
| Number of Segments | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2670EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.