
Kingbright KB2720YW technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2720YW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.