
Kingbright KB2785YW technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.12mm |
| Illumination Color | Yellow |
| Lens Color | White |
| Lens Size | 8.89mm |
| Lens Style | Diffused |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2785YW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.