
Kingbright KB2885SGD technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 25mA |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 9.49mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 8.89mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2885SGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.