Kingbright KB817C technical specifications.
| Package/Case | PDIP |
| Fall Time | 3us |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB817C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.