The KB825 is a dual channel optocoupler from Kingbright with a collector emitter breakdown voltage of 35V and a forward current of 50mA. It features a fall time of 53us and an isolation voltage of 5kV. The device is packaged in a DIP and is suitable for through hole mounting. The KB825 is RoHS compliant but does not meet SVHC requirements.
Kingbright KB825 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Fall Time | 53us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.