Kingbright KB837 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Number of Channels | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.