Kingbright KB844 technical specifications.
| Approvals | UL, CSA |
| Collector Emitter Breakdown Voltage | 35V |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.