Kingbright KB852 technical specifications.
| Package/Case | DIP |
| Fall Time | 20us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 350V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.