Kingbright KCDA56-103 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 3.3mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCDA56-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.