Kingbright KCDA56-123-B-26 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 11mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCDA56-123-B-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.