Kingbright KCDA56-136 technical specifications.
| Character Width | 8mm |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Luminous Intensity | 6.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCDA56-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.