Kingbright KCDC02-138 technical specifications.
| Character Width | 3.2mm |
| Display Type | Segment |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Characters | 2 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCDC02-138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.