Kingbright KCDC04-107 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 5.6mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 15mm |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCDC04-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.