Kingbright KCDC56-107 technical specifications.
| Package/Case | 107 |
| Color | Yellow |
| Forward Current | 30mA |
| Luminous Intensity | 76mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCDC56-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.