Kingbright KCPDC04-105 technical specifications.
| Character Width | 6mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19mm |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Segments | 14 |
| RoHS Compliant | Yes |
| Series | KCPDC04 |
| Wavelength | 630nm |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCPDC04-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.