The KCPDC04-123 is a surface mount LED display with a character width of 6mm and a luminous intensity of 11mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The display is RoHS compliant and features 14 segments. It is available in a halogen-free and RoHS compliant package with dimensions of 19mm in height and 18.8mm in width.
Kingbright KCPDC04-123 technical specifications.
| Character Width | 6mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19mm |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Segments | 14 |
| RoHS Compliant | Yes |
| Series | KCPDC04 |
| Wavelength | 570nm |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCPDC04-123 to view detailed technical specifications.
No datasheet is available for this part.
