This is a 1-digit, 6mm character width, yellow segment LED with 14 segments. It has a forward current of 20mA and is designed for surface mount applications. The operating temperature range is -40°C to 85°C. The LED is packaged in a RoHS compliant package and is suitable for general use in LED indication applications.
Kingbright KCPSC04-107 technical specifications.
| Package/Case | 107 |
| Character Width | 6mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 19mm |
| Luminous Intensity | 46mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 14 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KCPSC04 |
| Wavelength | 590nm |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCPSC04-107 to view detailed technical specifications.
No datasheet is available for this part.