Kingbright KCSA02-101 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 5.8mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA02-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.