Kingbright KCSA03-136 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Height | 12mm |
| Luminous Intensity | 2.5mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 465nm |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA03-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.