Kingbright KCSA08-123-A technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 18mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA08-123-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.