KINGBRIGHT KCSA56-105-B-26 DISPLAY, SEVEN SEGMENT, 14.2MM, RED
Kingbright KCSA56-105-B-26 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 22mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA56-105-B-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.