Kingbright KCSA56-106 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 8mm |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19mm |
| Luminous Intensity | 78mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA56-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.