Kingbright KCSC03-101 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 2.5mcd |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSC03-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.