Kingbright KL-05 technical specifications.
| Body Length | 18.1mm |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KL-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.