
Kingbright KM-23ESGC technical specifications.
| Package/Case | SOT-23 |
| Color | Green, Red |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM-23ESGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.