Kingbright KM-23ESGC-CA technical specifications.
| Package/Case | SOT-23 |
| Color | Green, Red |
| Lens Style | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM-23ESGC-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.