
Kingbright KM-23QBC-D-F technical specifications.
| Package/Case | SOT-23 |
| Color | Blue |
| Forward Current | 20mA |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KM |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM-23QBC-D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.