Kingbright KM-23SGD-F technical specifications.
| Package/Case | SOT-23 |
| Color | Green |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 8mcd |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM-23SGD-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.