Kingbright KM-23SYD-F technical specifications.
| Package/Case | SOT-23 |
| Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM-23SYD-F to view detailed technical specifications.
No datasheet is available for this part.