Uni-color Red chip LED emitter, featuring a 650nm peak wavelength and 2400mcd intensity. This surface mount device (SMD) has a 2-pin configuration, a 2.21mm x 2.21mm x 2.92mm package, and is designed for top-mount PCB integration. Operating with a maximum forward current of 30mA and a forward voltage of 2.5V, it offers high brightness with a 20° viewing angle. Constructed with AlGaInP LED material, it functions within an -40°C to 85°C temperature range.
Kingbright KM-27SURCK-09 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.21 |
| Package Width (mm) | 2.21 |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 2400mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.78x1.78x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright KM-27SURCK-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.