Kingbright KM-27SYC-08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM-27SYC-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.