Kingbright KM-4661SGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 7mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM-4661SGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.