Kingbright KM23SRT technical specifications.
| Package/Case | TO-236-3 |
| Color | Red |
| Height | 1.2mm |
| Length | 3mm |
| Lens Color | Red |
| Lens Size | 1.3mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM23SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.